
* Images are for reference only
DBT50G-9.5-7P-BK-P CRC
Extended
- Manufacturer
- DORABO
- MFR.Part #
- DBT50G-9.5-7P-BK-P CRC
- JLCPCB Part #
- C5137173
- Package
- Plugin,P=9.5mm
- Description
- -40℃~+105℃ 1 10~22 1x7P 4 7 7P 9.5mm Black M4 Side Mount 插件,P=9.5mm Barrier Terminal Blocks ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 75
Minimum: 1
Full Reel: 80
$0.01
Add To List
Available Order Qty: 75
In-stock Item Pricing
Qty Unit Price
1+
$0.8345
10+
$0.6754
30+
$0.5966
100+
$0.5001
500+
$0.4535
1000+
$0.4277
Related Products
Welcome back, may I help you?